Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-S12S21-M3RX
Newark Part No.01AC0495
Product RangeVoltage Test Stations
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $741.150 |
| 5+ | $716.850 |
| 10+ | $692.550 |
| 25+ | $639.900 |
| 50+ | $603.450 |
Price for:Each
Minimum: 1
Multiple: 1
$741.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-S12S21-M3RX
Newark Part No.01AC0495
Product RangeVoltage Test Stations
Technical Datasheet
Product TypeVoltage Test Station
Product RangeVoltage Test Stations
SVHCNo SVHC (25-Jun-2025)
Product Overview
P-S12S21-M3RX is a voltage test station with non-flashing voltage indicator R-3W-SR and safe-test point R-3MT. Voltage Test Station (VTS) is a Permanent Electrical Safety Device (PESD) that allows workers a safer way to verify presence of voltage and perform an Absence of Voltage Test from outside the electrical cabinet. VTS combines Safe-Test Point™ with a voltage indicator conveniently placed within a protective housing. It can be hardwired directly to energy sources and allows visual verification and measurement of AC/DC voltages through a meter test.
- Horizontal mount
- UL type 4 housing
- Operational range AC single/3-phase of 40-600VAC 50/60/400Hz
- Operational range DC or stored energy of 30-600 VDC
- IP65 rated
- Operational temperature range from -20°C to +55°C
- Housing dimension is L: 6.50" (165.0mm) x W: 3.78" (96.0mm) x D: 1.60" (40.64mm)
Technical Specifications
Product Type
Voltage Test Station
SVHC
No SVHC (25-Jun-2025)
Product Range
Voltage Test Stations
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate