Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-S12S21-M2RX-VCopy
Newark Part No.78AH1098
Product RangeVoltage Test Stations
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $924.830 |
| 5+ | $890.760 |
| 10+ | $851.820 |
| 25+ | $808.010 |
| 50+ | $691.190 |
Price for:Each
Minimum: 1
Multiple: 1
$924.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-S12S21-M2RX-VCopy
Newark Part No.78AH1098
Product RangeVoltage Test Stations
Technical Datasheet
Socket Tester TypeVoltage Tester
Power Consumption-
Frequency Min50Hz
Frequency Max60Hz
Product RangeVoltage Test Stations
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- R-3W-SR (non-flashing red LEDs) voltage test station (VTS)
- Combines Safe-Test Point™ with a voltage indicator
- M type housing
- Operating range from 40 to 600VAC
- PVC insulated with nylon jacket
- Operating temperature range from -20⁰C to +55⁰C
- Vertical mount unit
Technical Specifications
Socket Tester Type
Voltage Tester
Frequency Min
50Hz
Product Range
Voltage Test Stations
SVHC
No SVHC (04-Feb-2026)
Power Consumption
-
Frequency Max
60Hz
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
