Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-S10S21-M2RXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AH1882
Product RangeVoltage Test Stations
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $825.000 |
| 2+ | $770.000 |
| 5+ | $745.160 |
Price for:Each
Minimum: 1
Multiple: 1
$825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-S10S21-M2RXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AH1882
Product RangeVoltage Test Stations
Technical Datasheet
Socket Tester TypeVoltage Tester
Power Consumption-
Frequency Min50Hz
Frequency Max60Hz
Product RangeVoltage Test Stations
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- R-3W (flashing red LEDs) voltage test station (VTS)
- Combines Safe-Test Point™ with a voltage indicator
- M type housing
- Operating range from 40 to 600VAC
- PVC insulated with nylon jacket
- Operating temperature range from -20⁰C to +55⁰C
Technical Specifications
Socket Tester Type
Voltage Tester
Frequency Min
50Hz
Product Range
Voltage Test Stations
SVHC
No SVHC (04-Feb-2026)
Power Consumption
-
Frequency Max
60Hz
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
