Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-P22#4Q9Q17#2Q35-M1RXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44P7097
Product RangeGracePort Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $787.510 |
| 5+ | $742.590 |
| 10+ | $709.140 |
| 25+ | $667.580 |
| 50+ | $623.630 |
Price for:Each
Minimum: 1
Multiple: 1
$787.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-P22#4Q9Q17#2Q35-M1RXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44P7097
Product RangeGracePort Series
Technical Datasheet
No. of Ports1 Port
Interface Configuration120V Single Receptacle, USB Type A Rcpt to USB Type A Rcpt, Plug to Rcpt, RJ45 Jack to RJ45 Jack
Housing Material-
NEMA Rating-
ProtocolUSB
Product RangeGracePort Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
1 Port
Housing Material
-
Protocol
USB
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
120V Single Receptacle, USB Type A Rcpt to USB Type A Rcpt, Plug to Rcpt, RJ45 Jack to RJ45 Jack
NEMA Rating
-
Product Range
GracePort Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
