Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-E5P11-M4RF0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35R1746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $944.000 |
| 5+ | $911.760 |
| 10+ | $867.320 |
| 25+ | $822.760 |
| 50+ | $707.650 |
Price for:Each
Minimum: 1
Multiple: 1
$944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-E5P11-M4RF0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35R1746
Technical Datasheet
No. of Ports5 Port
Interface Configuration120V Duplex GFCI Receptacle, USB A Receptacle to USB A Plug, RJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 12
ProtocolEthernet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
5 Port
Housing Material
Aluminum
Protocol
Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
120V Duplex GFCI Receptacle, USB A Receptacle to USB A Plug, RJ45 Jack
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
