Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-E5-M4RXCopy
Newark Part No.35R1742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $742.150 |
| 5+ | $716.800 |
| 10+ | $681.860 |
| 25+ | $646.840 |
| 50+ | $556.330 |
Price for:Each
Minimum: 1
Multiple: 1
$742.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-E5-M4RXCopy
Newark Part No.35R1742
Technical Datasheet
No. of Ports5 Port
Interface ConfigurationRJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 12
ProtocolEthernet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
5 Port
Housing Material
Aluminum
Protocol
Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
RJ45 Jack
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
