Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-1A003-LPHCopy
Newark Part No.12T2953
Your Part Number
No Longer Available
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-1A003-LPHCopy
Newark Part No.12T2953
Technical Datasheet
Label TypeWarning
Label Dimensions152.4mm x 76.2mm
Label Height76.2mm
Label Width152.4mm
Label Diameter-
Label Material-
Label ColourYellow
Pack Quantity1
Product Range-
Label LegendDanger Voltage, Voltage Pretest Points
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Label Type
Warning
Label Height
76.2mm
Label Diameter
-
Label Colour
Yellow
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Label Dimensions
152.4mm x 76.2mm
Label Width
152.4mm
Label Material
-
Pack Quantity
1
Label Legend
Danger Voltage, Voltage Pretest Points
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
