Print Page
ZM1
ZM1 Audio Impedance Meter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGOLD LINE CONNECTOR
Manufacturer Part NoZM1
Newark Part No.87H9137
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGOLD LINE CONNECTOR
Manufacturer Part NoZM1
Newark Part No.87H9137
Technical Datasheet
Voltage Measurement Range-
Product Range-
SVHCTo Be Advised
Product Overview
Audio Impedance Meter Powerful compact unit measures impedance at 100Hz, 330Hz, 1KHz and 10KHz, providing accurate measurement of a single loudspeaker, an entire distributed system, or individual components such as resistors, capacitors and inductors. 3-1/2 digit LCD display clearly shows system impedance with accuracy of up to 0.1Ω. On 70V distributed systems, it calculates the wattage rating of the entire system. Because an audio frequency test signal is used, measurements can be taken of impedance of matching transformers, switchers and volume controls, with far more than with conventional DMM's. Banana test leads included. Requires eight "AA" batteries (292-020), not included.
Technical Specifications
Voltage Measurement Range
-
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate