Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoR500Copy
Newark Part No.54X1824
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberATMEGA16
Kit Application TypeEducation / Hobby
Application Sub TypeRobotic Caterpillar
Kit ContentsEducational Board ATMEGA16, CD, USB Cable, Supporting Boards & Hardware
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The R500 is a C programmable robotic caterpillar kit. This is an unassembled kit which is suitable for school or hobby projects. The caterpillar is controlled by a powerful ATMEGA16 microcontroller and the robot is programmable via open source tools in C.
- Moves like a caterpillar on the floor
- Retreats when objects touch the antenna sensor
- Rights itself using the tilt sensor when the caterpillar falls over
- Antenna LEDs change colour when making contact with objects
- 8 degrees of freedom
- IR receiver allows for control with a universal remote
- Transparent body is fitted with LEDs and looks great in the dark
- I2C bus expandable
Applications
Robotics, Hobby & Education
Contents
Robotic caterpillar ( unassembled as a kit), Software CD with WinAVR, RobotLoader, USB programmer interface, USB cable, Extensive 77 page manual.
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
Education / Hobby
Kit Contents
Educational Board ATMEGA16, CD, USB Cable, Supporting Boards & Hardware
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
ATMEGA16
Application Sub Type
Robotic Caterpillar
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
