PB-600
Power Electronics Trainer, PB-2 Breadboard, PB-600KIT, 70PCs WK-3 Jumper Wire Kit, 36PCs Patch Cords

| Manufacturer | GLOBAL SPECIALTIES |
|---|---|
| Manufacturer Part No | PB-600Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 61AK3407 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $795.000 |
Product Information
| Manufacturer | GLOBAL SPECIALTIES |
|---|---|
| Manufacturer Part No | PB-600Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 61AK3407 |
| Technical Datasheet | |
| Breadboard Kit Type | Power Electronics Trainer |
| Kit Contents | PB-2 Breadboard, PB-600KIT Component Kit, 70PCs WK-3 Jumper Wire Kit, 36PCs Patch Cords, Power Cord |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
PB-600 is a power electronics trainer. This is a powerful and versatile educational tool. It is designed with a wide choice of built-in circuit accessories providing user convenience and allowing easy construction of numerous power electronics circuits. Designers, engineers, technicians, students and hobbyists will find this trainer to be a useful experimenting and prototyping tool. This contains all the necessary controls and devices required to construct power electronics circuits. From a firing angle control to semiconductor devices, this unit provides the user with several options to choose from when connecting a circuit. PB-2 board is removable for easy placement in the bread boarding area. Application includes device characteristics, commutation circuit, resistor triggering circuit, ramp and pedestal triggering, relaxation oscillator, voltage commutated chopper, inverter circuit, half wave controlled rectifier, full-wave controlled rectifier, buck, boost, buck-boost converter.
- 3-wire AC input with 115V / 230V (selectable) power
- ± 5V at 100mA, ± 12V at 150mA, ± 15V at 50mA and ± 35V at 50mA DC power supply
- 18V to 0V to 18V at 50mA and 15V to 0V to 15V at 50mA AC power supply
- Firing angle control 0° to 180° variable single phase rectifier, pulse transformer 1:1 and 1:1:1
- Withstand the toughest treatment, 2P4M (4 pieces) 600V, 2A SCR assembly
- Constructed with highest quality components for many years of reliable service
- 120 ohm, 270 ohm, 1Kohm, 2.2Kohm, (each 5W) load resistance
- Power output:8 fixed DC output and 4 fixed AC output options, single pole double throw rocker switch
- Removable circuit breadboard with 1680 contact points, duty cycle control 0 to 100%
- PWM and frequency controls, dimensions (W x H x D) is 16.3 x 4.7 x 12.3inch, 1 year warranty
Contents
PB-2 breadboard, PB-600KIT power electronics component kit , WK-3 jumper wire kit (70 pc), Patch cords (36 pc), Power cord.
Warnings
PB-2 breadboard, PB-600KIT power electronics component kit , WK-3 jumper wire kit (70 pc), Patch cords (36 pc), Power cord.
Technical Specifications
| Breadboard Kit Type | Power Electronics Trainer |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Kit Contents | PB-2 Breadboard, PB-600KIT Component Kit, 70PCs WK-3 Jumper Wire Kit, 36PCs Patch Cords, Power Cord |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
