Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGS-830Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R8319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGS-830Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R8319
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeSolderless Breadboard
Board MaterialPlastic
Total Number of Tie Points830Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
External Height165.1mm
External Width53.975mm
Board Dimensions (L x W) - Imperial6.5" x 2.13"
Board Dimensions (L x W) - Metric165mm x 54.1mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GS-830 is a Solderless Breadboard can easily connect by way of moulded key tabs to other breadboards or bus strips. Most breadboards comes with red and blue lines indicating continuity and allow for convenient and easy viewing of circuit connections. Use bus strips for signal and power connections in breadboarding experiments and circuit design. These breadboards are made of ABS plastic with phosphor bronze contacts.
- 830 Tie-Points
- Nickel-plated Phosphor Bronze Spring Clip Material
- 0.4mm to 0.7 mm Allowable Wire Diameter
Applications
Industrial
Technical Specifications
Board Type
Breadboard / Solderless
Board Material
Plastic
No. of Distribution Strips / Buses
2Bus Strips
External Height
165.1mm
Board Dimensions (L x W) - Imperial
6.5" x 2.13"
SVHC
No SVHC (17-Jan-2023)
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
830Tie Points
No. of Terminal Strips
1 Terminal Strip
External Width
53.975mm
Board Dimensions (L x W) - Metric
165mm x 54.1mm
Technical Docs (1)
Alternatives for GS-830
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
