Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGS-590
Newark Part No.74R1720
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeBreadboard Terminal Strip
Board MaterialPlastic
Total Number of Tie Points590Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
External Height165.1mm
External Width34.925mm
Board Dimensions (L x W) - Imperial6.5" x 1.38"
Board Dimensions (L x W) - Metric165mm x 35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Board Type
Breadboard / Solderless
Board Material
Plastic
No. of Distribution Strips / Buses
-
External Height
165.1mm
Board Dimensions (L x W) - Imperial
6.5" x 1.38"
SVHC
No SVHC (17-Jan-2023)
Breadboard Type
Breadboard Terminal Strip
Total Number of Tie Points
590Tie Points
No. of Terminal Strips
1 Terminal Strip
External Width
34.925mm
Board Dimensions (L x W) - Metric
165mm x 35mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
