Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoDL-020
Newark Part No.74R1710
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $655.000 |
Price for:Each
Minimum: 1
Multiple: 1
$655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoDL-020
Newark Part No.74R1710
Technical Datasheet
Board TypeTrainer, Logic Design
Board Material-
Hole Diameter-
External Height88.9mm
External Width342.9mm
Board Thickness-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Board Type
Trainer, Logic Design
Hole Diameter
-
External Width
342.9mm
SVHC
No SVHC (17-Jan-2023)
Board Material
-
External Height
88.9mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate