Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoARX-BT3
Newark Part No.97W8194
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoARX-BT3
Newark Part No.97W8194
Technical Datasheet
Bluetooth VersionBluetooth 3.0
Bluetooth ClassClass 2
Receiver Sensitivity Rx80 dBm
Supply Voltage Range3.15 V to 3.3 V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Bluetooth Version
Bluetooth 3.0
Receiver Sensitivity Rx
80 dBm
Product Range
-
Bluetooth Class
Class 2
Supply Voltage Range
3.15 V to 3.3 V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate