Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part No1403Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AC8573
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.000 |
Price for:Each
Minimum: 1
Multiple: 1
$295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part No1403Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AC8573
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min1VDC
Output Voltage Max20VDC
Output Current Min250mA
Output Current Max5A
Power Rating100W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 100W triple output switching DC power supply
- Main output of 1-20 VDC, 5 A
- Aux output 1: 3.3 or 5VDC (selectable), 2A
- Aux output 2: 12VDC, 1A
- Coarse & fine voltage/current controls
- CV/CC mode with automatic crossover
- Illuminated LCD indicators for A, V, output on/off, CC & CV
- 4-digit display for main output, 2-digit display for auxiliary current output
- Output power on/off switch at front panel
- Over voltage, short circuit, overload and over temperature protections
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
1VDC
Output Current Min
250mA
Power Rating
100W
Supply Voltage Max
240VAC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
20VDC
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
