Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-51NSPCopy
Newark Part No.56P7987
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 2g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLGA
No. of Pins16Pins
Sensitivity Typ478.5mV/g
Sensor Case StyleLGA
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min455mV/g
Sensitivity Max502mV/g
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
478.5mV/g
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Sensitivity Max
502mV/g
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Sensing Range - Accelerometer
± 2g
Output Interface
-
No. of Pins
16Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensitivity Min
455mV/g
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
