Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-25P-6E5-18B
Newark Part No.24AC5109
Product RangeMWDM Series
Your Part Number
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.010 |
Price for:Each
Minimum: 1
Multiple: 1
$164.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-25P-6E5-18B
Newark Part No.24AC5109
Product RangeMWDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorMulti-coloured
Product RangeMWDM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-coloured
SVHC
No SVHC (25-Jun-2025)
No. of Positions
25Positions
Cable Length - Metric
457mm
Product Range
MWDM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
