Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $410.210 |
| 5+ | $405.960 |
| 10+ | $397.460 |
| 25+ | $380.450 |
| 50+ | $371.950 |
Price for:Each
Minimum: 1
Multiple: 1
$410.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-15SCBRP-.110
Newark Part No.24AC5103
Product RangeMWDM-CBR
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMWDM-CBR
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MWDM-CBR
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminium Alloy Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

