Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-15S-6E5-18B
Newark Part No.24AC5102
Product RangeMWDM Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.050 |
| 5+ | $227.660 |
| 10+ | $222.890 |
| 25+ | $213.360 |
| 50+ | $208.590 |
Price for:Each
Minimum: 1
Multiple: 1
$230.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-15S-6E5-18B
Newark Part No.24AC5102
Product RangeMWDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorMulti-coloured
Product RangeMWDM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-coloured
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
457mm
Product Range
MWDM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate