Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-15P-6E5-18BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC5099
Product RangeMWDM Series
Your Part Number
70 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.730 |
| 5+ | $194.960 |
| 10+ | $185.160 |
| 25+ | $177.320 |
| 50+ | $169.480 |
Price for:Each
Minimum: 1
Multiple: 1
$205.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-15P-6E5-18BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC5099
Product RangeMWDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorMulti-coloured
Product RangeMWDM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-coloured
SVHC
No SVHC (25-Jun-2025)
No. of Positions
15Positions
Cable Length - Metric
457mm
Product Range
MWDM Series
Technical Docs (1)
Alternatives for MWDM2L-15P-6E5-18B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
