Print Page
1,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 2+ | $4.990 |
| 4+ | $3.570 |
| 7+ | $3.140 |
| 10+ | $2.540 |
| 20+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS27488-16-2
Newark Part No.96AH5033
Product Range80 Series
Technical Datasheet
Accessory TypeSealing Plug
Product Range80 Series
For Use WithGlenair 80 Series Size 16 Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Sealing Plug
For Use With
Glenair 80 Series Size 16 Connectors
Product Range
80 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

