Print Page
Image is for illustrative purposes only. Please refer to product description.

61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 10+ | $10.040 |
| 25+ | $9.500 |
| 50+ | $8.840 |
| 100+ | $8.430 |
| 250+ | $7.690 |
| 500+ | $7.120 |
| 1000+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
6.43mm
Thread Size - Imperial
2-56 UNC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
