Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/95-7A
Newark Part No.97AH4918
Product RangeAS85049/95 Series
Your Part Number
542 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 20+ | $44.800 |
Price for:Each
Minimum: 35
Multiple: 1
$1,568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-7A
Newark Part No.97AH4918
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size7
For Use WithFlange Mount Receptacle Circular Connectors
Cable Diameter Max17.5mm
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
7
Cable Diameter Max
17.5mm
Product Range
AS85049/95 Series
For Use With
Flange Mount Receptacle Circular Connectors
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
