Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/93-10Copy
Newark Part No.97AH4839
Product RangeAS85049 Series
Your Part Number
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.540 |
| 10+ | $22.700 |
| 25+ | $21.110 |
| 50+ | $19.760 |
| 100+ | $18.650 |
| 250+ | $17.550 |
Price for:Each
Minimum: 1
Multiple: 1
$24.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/93-10Copy
Newark Part No.97AH4839
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max16mm
Strain Relief MaterialThermoplastic
Product RangeAS85049 Series
For Use WithCircular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Thermoplastic
For Use With
Circular Connectors
Cable Diameter Max
16mm
Product Range
AS85049 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
