Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/60-1W14
Newark Part No.97AH3254
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.330 |
| 2+ | $34.330 |
| 4+ | $34.330 |
| 7+ | $34.330 |
| 10+ | $34.330 |
| 20+ | $34.330 |
Price for:Each
Minimum: 1
Multiple: 1
$34.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, AS81703 Series III, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
21.3mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate