Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/60-1N12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97AH3238
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $108.910 |
| 2+ | $96.540 |
| 4+ | $84.970 |
| 7+ | $83.080 |
| 10+ | $63.200 |
| 20+ | $48.130 |
Price for:Each
Minimum: 1
Multiple: 1
$108.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, AS81703 Series III, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
19.7mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
