Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/52-1-14WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AH2742
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $69.600 |
| 2+ | $68.830 |
| 4+ | $68.050 |
| 7+ | $67.330 |
| 10+ | $66.500 |
| 20+ | $50.640 |
| 35+ | $44.700 |
Price for:Each
Minimum: 1
Multiple: 1
$69.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/52-1-14WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AH2742
Technical Datasheet
Connector Shell Size14
Cable Diameter Max12.1mm
Strain Relief MaterialAluminum
Product Range-
For Use WithMIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III, SAE-AS1703 Series III Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III, SAE-AS1703 Series III Circular Connectors
Cable Diameter Max
12.1mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
