Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/52-1-14A
Newark Part No.97AH2739
Product RangeAS85049 Series
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $72.080 | $19.080 |
| 5+ | $67.720 | $19.080 |
| 10+ | $63.760 | $19.080 |
| 25+ | $60.590 | $19.080 |
| 50+ | $57.420 | $19.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/52-1-14A
Newark Part No.97AH2739
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max12.1mm
Strain Relief MaterialAluminum
Product RangeAS85049 Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Circular Connectors
Cable Diameter Max
12.1mm
Product Range
AS85049 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate