Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/49-2S24NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87W6615
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $61.090 |
Price for:Each
Minimum: 1
Multiple: 1
$61.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/49-2S24NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87W6615
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size24, 25
Cable Diameter Max21.7mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24, 25
Strain Relief Material
Aluminum
For Use With
MIL-DTL-27599, MIL-DTL-38999 Series Series I & II Circular Connectors
Cable Diameter Max
21.7mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/49-2S24N
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
