Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/49-2-16WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34AC1088
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $105.930 |
Price for:Each
Minimum: 1
Multiple: 1
$105.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/49-2-16WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34AC1088
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size16 / 17
Cable Diameter Max15.6mm
Product RangeMIL-DTL-38999 Series I & II
For Use WithMIL-DTL-38999 Series I & II Cable Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16 / 17
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Cable Diameter Max
15.6mm
For Use With
MIL-DTL-38999 Series I & II Cable Connectors
Technical Docs (1)
Alternatives for M85049/49-2-16W
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
