Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/38-25WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.34AC1079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $161.420 |
Price for:Each
Minimum: 1
Multiple: 1
$161.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M85049/38-25W is a straight Strain Relief Clamp for connector family L, size-25/J connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Technical Specifications
Connector Shell Size
25
Product Range
-
SVHC
To Be Advised
Cable Diameter Max
21.7mm
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Technical Docs (1)
Alternatives for M85049/38-25W
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
