Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/38-19WCopy
Newark Part No.97AH2222
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
172 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $195.590 |
| 2+ | $173.370 |
| 4+ | $152.610 |
| 7+ | $149.230 |
| 10+ | $113.490 |
| 20+ | $86.460 |
Price for:Each
Minimum: 1
Multiple: 1
$195.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/38-19WCopy
Newark Part No.97AH2222
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size19
Cable Diameter Max16.1mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-38999 Series III & IV
For Use WithGlenair MIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum Alloy
For Use With
Glenair MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
16.1mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
