Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/38-17WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34AC1077
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/38-17WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34AC1077
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.6mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
SVHCTo Be Advised
Product Overview
The M85049/38-17W is a non self-locking Circular Connector Strain Relief Clamp with straight slash sheet. This is not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Weight saving is a major consideration
- Aluminium, 500hour cadmium olive drab over electroless nickel construction
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III, IV & EN3645 Series Circular Connectors
Cable Diameter Max
15.6mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-17W
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
