Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-19HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9792
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $183.390 |
| 2+ | $159.040 |
| 4+ | $153.570 |
| 7+ | $133.700 |
| 10+ | $114.310 |
| 20+ | $79.020 |
Price for:Each
Minimum: 1
Multiple: 1
$183.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-19HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9792
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial0.76"
I.D. Supplied - Metric19.3mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial1.75"
Total Length - Metric44.5mm
I.D. Recovered Max - Imperial0.51"
I.D. Recovered Max - Metric13mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
19.3mm
Total Length - Imperial
1.75"
I.D. Recovered Max - Imperial
0.51"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
0.76"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
44.5mm
I.D. Recovered Max - Metric
13mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
