Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-11ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9788
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $189.430 |
| 2+ | $164.270 |
| 4+ | $158.620 |
| 7+ | $138.090 |
| 10+ | $118.070 |
| 20+ | $81.630 |
Price for:Each
Minimum: 1
Multiple: 1
$189.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-11ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9788
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial1.16"
I.D. Supplied - Metric29.5mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial5.76"
Total Length - Metric146.3mm
I.D. Recovered Max - Imperial0.74"
I.D. Recovered Max - Metric18.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
29.5mm
Total Length - Imperial
5.76"
I.D. Recovered Max - Imperial
0.74"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.16"
Shrink Tubing / Boot Colour
White
Total Length - Metric
146.3mm
I.D. Recovered Max - Metric
18.8mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
