Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-10ACCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3107
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $173.990 |
| 2+ | $150.880 |
| 4+ | $145.700 |
| 7+ | $126.840 |
| 10+ | $108.450 |
| 20+ | $74.970 |
Price for:Each
Minimum: 1
Multiple: 1
$173.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-10ACCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM3107
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial1.01"
I.D. Supplied - Metric25.7mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial4.88"
Total Length - Metric124mm
I.D. Recovered Max - Imperial0.59"
I.D. Recovered Max - Metric15mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
25.7mm
Total Length - Imperial
4.88"
I.D. Recovered Max - Imperial
0.59"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.01"
Shrink Tubing / Boot Colour
White
Total Length - Metric
124mm
I.D. Recovered Max - Metric
15mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
