Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-09BUDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AM3102
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $161.360 |
| 2+ | $139.930 |
| 4+ | $135.130 |
| 7+ | $117.640 |
| 10+ | $100.590 |
| 20+ | $69.530 |
Price for:Each
Minimum: 1
Multiple: 1
$161.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/141-09BUDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AM3102
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial0.88"
I.D. Supplied - Metric22.4mm
Shrink Tubing / Boot ColourRed
Total Length - Imperial4.14"
Total Length - Metric105.2mm
I.D. Recovered Max - Imperial0.45"
I.D. Recovered Max - Metric11.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
22.4mm
Total Length - Imperial
4.14"
I.D. Recovered Max - Imperial
0.45"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
0.88"
Shrink Tubing / Boot Colour
Red
Total Length - Metric
105.2mm
I.D. Recovered Max - Metric
11.4mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
