Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-25AUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AM3040
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $235.420 |
| 2+ | $204.160 |
| 4+ | $197.140 |
| 7+ | $171.610 |
| 10+ | $146.730 |
| 20+ | $101.440 |
Price for:Each
Minimum: 1
Multiple: 1
$235.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-25AUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AM3040
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.3"
I.D. Supplied - Metric33mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial6"
Total Length - Metric152.4mm
I.D. Recovered Max - Imperial0.8"
I.D. Recovered Max - Metric20.3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
33mm
Total Length - Imperial
6"
I.D. Recovered Max - Imperial
0.8"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
1.3"
Shrink Tubing / Boot Colour
White
Total Length - Metric
152.4mm
I.D. Recovered Max - Metric
20.3mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
