Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-23GCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9760
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $364.450 |
| 2+ | $316.070 |
| 4+ | $305.200 |
| 7+ | $265.680 |
| 10+ | $227.170 |
| 20+ | $157.050 |
Price for:Each
Minimum: 1
Multiple: 1
$364.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-23GCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9760
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.84"
I.D. Supplied - Metric21.3mm
Shrink Tubing / Boot ColourGreen
Total Length - Imperial5.3"
Total Length - Metric134.6mm
I.D. Recovered Max - Imperial0.55"
I.D. Recovered Max - Metric14mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
21.3mm
Total Length - Imperial
5.3"
I.D. Recovered Max - Imperial
0.55"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
0.84"
Shrink Tubing / Boot Colour
Green
Total Length - Metric
134.6mm
I.D. Recovered Max - Metric
14mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
