Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-19HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9755
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $154.550 |
| 2+ | $134.040 |
| 4+ | $129.430 |
| 7+ | $112.680 |
| 10+ | $96.340 |
| 20+ | $66.590 |
Price for:Each
Minimum: 1
Multiple: 1
$154.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-19HCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9755
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.76"
I.D. Supplied - Metric19.3mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial2.37"
Total Length - Metric60.2mm
I.D. Recovered Max - Imperial0.51"
I.D. Recovered Max - Metric13mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
19.3mm
Total Length - Imperial
2.37"
I.D. Recovered Max - Imperial
0.51"
Shrink Tubing / Boot Material
Elastomer
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
0.76"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
60.2mm
I.D. Recovered Max - Metric
13mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
