Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-09ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9738
Product RangeSeries 77, AS85049 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $84.290 |
| 2+ | $73.100 |
| 4+ | $70.580 |
| 7+ | $61.460 |
| 10+ | $52.550 |
| 20+ | $36.330 |
Price for:Each
Minimum: 1
Multiple: 1
$84.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-09ACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AH9738
Product RangeSeries 77, AS85049 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.88"
I.D. Supplied - Metric22.4mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial4.17"
Total Length - Metric105.9mm
I.D. Recovered Max - Imperial0.47"
I.D. Recovered Max - Metric11.9mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
22.4mm
Total Length - Imperial
4.17"
I.D. Recovered Max - Imperial
0.47"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
0.88"
Shrink Tubing / Boot Colour
White
Total Length - Metric
105.9mm
I.D. Recovered Max - Metric
11.9mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
