Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM83513/09-A14Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AJ6339
Product RangeMIL-DTL- 83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $387.270 |
| 2+ | $347.810 |
| 4+ | $313.550 |
| 7+ | $310.440 |
| 10+ | $238.790 |
| 20+ | $163.000 |
Price for:Each
Minimum: 1
Multiple: 1
$387.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/09-A14Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AJ6339
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions9Positions
Cable Length - Imperial72"
Cable Length - Metric1.829m
No. of Contacts9Contacts
Jacket ColorMulti-colored
Contact MaterialCopper Alloy
Product RangeMIL-DTL- 83513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
No. of Positions
9Positions
Cable Length - Metric
1.829m
Jacket Color
Multi-colored
Product Range
MIL-DTL- 83513 Series
Gender
Receptacle
Cable Length - Imperial
72"
No. of Contacts
9Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
