Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM81824/1-2
Newark Part No.93AK1370
Product RangeM81824/1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM81824/1-2
Newark Part No.93AK1370
Product RangeM81824/1 Series
Technical Datasheet
Insulator ColourBlue
Product RangeM81824/1 Series
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator MaterialThermoplastic
SVHCTo Be Advised
Product Overview
M81824/1-2 is an in-line, insulated, environmental, MIL-qualified splice.
- Blue color
- 16 to 20AWG wire range
- Copper UNS C10100 ASTM F68 or ASTM B187 splice
- Tin plate per ASTM B 545, 0.00010 min thick over nickel per AMS-QQ-N-290 finish
- Thermally stabilized thermoplastic sealing
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
20AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
M81824/1 Series
Wire Size AWG Max
16AWG
Insulator Material
Thermoplastic
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
