Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | M39029/56-352Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 02AJ4909 |
| Product Range | M39029/56 Series |
| Your Part Number | |
| Technical Datasheet |
887 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 2+ | $11.610 |
| 4+ | $11.380 |
| 7+ | $11.140 |
| 10+ | $10.900 |
| 20+ | $10.670 |
| 35+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | M39029/56-352Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 02AJ4909 |
| Product Range | M39029/56 Series |
| Technical Datasheet | |
| Product Range | M39029/56 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | Glenair MIL-DTL-38999 Series I, III and IV Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | M39029/56 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Glenair MIL-DTL-38999 Series I, III and IV Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
