Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoD38999/46FJ43PD
Newark Part No.12AJ9850
Product RangeD38999/46 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,956.460 |
| 2+ | $4,451.510 |
| 4+ | $3,813.690 |
| 7+ | $2,923.380 |
| 10+ | $2,258.990 |
| 20+ | $1,767.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4,956.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/46FJ43PD
Newark Part No.12AJ9850
Product RangeD38999/46 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series IV
Product RangeD38999/46 Series
No. of Contacts43Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBreech-Lock
Insert Arrangement25-43
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationD
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series IV
No. of Contacts
43Contacts
Coupling Style
Breech-Lock
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
D
SVHC
To Be Advised
Product Range
D38999/46 Series
Circular Contact Type
Crimp Pin
Insert Arrangement
25-43
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
