Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoD38999/46FG11SR
Newark Part No.12AJ9475
Product RangeD38999/46 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,383.770 |
| 2+ | $3,937.160 |
| 4+ | $3,373.020 |
| 7+ | $2,585.600 |
| 10+ | $1,997.970 |
| 20+ | $1,563.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4,383.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/46FG11SR
Newark Part No.12AJ9475
Product RangeD38999/46 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series IV
Product RangeD38999/46 Series
No. of Contacts11Contacts
Circular Contact TypeCrimp Socket
Insert Arrangement21-11
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series IV
No. of Contacts
11Contacts
Insert Arrangement
21-11
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
SVHC
To Be Advised
Product Range
D38999/46 Series
Circular Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate