Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoD38999/46FE26SN
Newark Part No.12AJ9186
Product RangeD38999/46 Series
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,018.910 |
| 2+ | $3,609.480 |
| 4+ | $3,092.290 |
| 7+ | $2,370.410 |
| 10+ | $1,831.670 |
| 20+ | $1,433.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4,018.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/46FE26SN
Newark Part No.12AJ9186
Product RangeD38999/46 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series IV
Product RangeD38999/46 Series
No. of Contacts26Contacts
Circular Contact TypeCrimp Socket
Insert Arrangement17-26
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series IV
No. of Contacts
26Contacts
Insert Arrangement
17-26
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
D38999/46 Series
Circular Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate