Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoD38999/46FD5SB
Newark Part No.12AJ9117
Product RangeD38999/46 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,765.960 |
| 2+ | $3,382.290 |
| 4+ | $2,897.670 |
| 7+ | $2,221.200 |
| 10+ | $1,716.380 |
| 20+ | $1,342.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3,765.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/46FD5SB
Newark Part No.12AJ9117
Product RangeD38999/46 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series IV
Product RangeD38999/46 Series
No. of Contacts5Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBreech-Lock
Insert Arrangement15-5
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationB
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series IV
No. of Contacts
5Contacts
Coupling Style
Breech-Lock
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
B
SVHC
To Be Advised
Product Range
D38999/46 Series
Circular Contact Type
Crimp Socket
Insert Arrangement
15-5
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate