
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,085.520 |
| 2+ | $3,428.420 |
| 4+ | $2,980.820 |
| 7+ | $2,933.190 |
| 10+ | $2,276.090 |
| 20+ | $1,618.970 |
Product Information
Product Overview
D38999/43NF32PN is a DLA QPL qualified, MIL-DTL-38999 Series IV Hermetic, breech coupling, 38999/43 jam-nut mount receptacle. The Series IV offers the industry's most robust mating with a 90degree quarter-turn breech-lock mate with visual, tactile and audible engagement confirmation. The rugged construction of the D38999 Series IV connector disperses the mating force across a channeled metal flange while threaded mechanical force provides friction, locking the mating halves securely. The Series IV features accessory threads and environmental sealing for reliable attachment of back shells. The Series IV hermetics maintain seal integrity and prevent ingress of chemical substances or fluids in mission-critical vacuum environments where air or gas impurities can result in corrosion, dielectric breakdown, and loss of insulation resistance between conductors. Typical applications include medical, geophysical, military aerospace and other industrial applications.
- 32 contacts, solder pin contact type
- Stainless steel connector body and nickel connector body plating
- Copper alloy contact and gold contact plating
- Excellent resistance to vibration and shock with no electrical discontinuity
- Scoop-proof design prevents inadvertent damage to pin contacts during mating
- Hermetic sealing: 10¯⁷ cc/second maximum helium leak rate
- Breech lock interface provides fast mating with high shock and vibration tolerance to demating
- Outstanding corrosion resistance
Technical Specifications
MIL-DTL-38999 Series IV
Jam Nut Receptacle
Solder Pin
19-32
Nickel
Gold
Hermetic
D38999/43 Series
32Contacts
Breech-Lock
Stainless Steel Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
