D38999/26FA98PN
Circular Connector, MIL-DTL-38999 Series III, D38999/26 Series, Straight Plug, 3 Contacts

| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | D38999/26FA98PNCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99AH7448 |
| Product Range | D38999/26 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,788.780 |
| 2+ | $1,606.550 |
| 4+ | $1,376.350 |
| 7+ | $1,055.040 |
| 10+ | $815.270 |
| 20+ | $637.820 |
| 35+ | $541.910 |
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | D38999/26FA98PNCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99AH7448 |
| Product Range | D38999/26 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series III |
| Product Range | D38999/26 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 3Contacts |
| Circular Contact Type | Crimp Pin |
| Coupling Style | Threaded |
| Insert Arrangement | 9-98 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | To Be Advised |
Product Overview
D38999/26FA98PN is a DLA QPL qualified, MIL-DTL-38999 Series III Environmental, triple-start thread, D38999/26 plug with crimp rear release contacts and rear accessory threads. This MIL-DTL-38999 Series III Connectors are the most widely specified connectors within the mil-aero industry and for good reason. Developed for reliability, the MIL-DTL-38999 Connector Series III triple-start mating thread prevents galling and cross-threading while providing quick disconnect (single-turn action) to engage self-locking, grounded, metal-to-metal coupling. The Series III features accessory threads and environmental sealing for reliable attachment of back shells. These industry standard connectors are ideally suited for the broad range of harsh environmental land, sea, air, and space applications.
- 3 contacts, crimp pin contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact and gold contact plating
- Excellent resistance to vibration and shock with no electrical discontinuity
- Outstanding corrosion resistance
- Scoop-proof shell design protects crimp-removable contacts from damage
- Integrated contact retention system
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Pin |
| Insert Arrangement | 9-98 |
| Connector Body Plating | Electroless Nickel |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed |
| Product Range | D38999/26 Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
